Murata ManufacturingGQM22M5C2H560JB01L多层陶瓷电容器
Cap Ceramic 56pF 500V C0G 5% Pad SMD 1111 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 56pF | |
| 5% | |
| 500VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.8 X 2.8 X 1.15 | |
| 1111 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.8 | |
| 2.8 | |
| 1.15 | |
| 0.041 |
Do you need a non-polarized capacitor? This GQM22M5C2H560JB01L multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.8 mm long, 1.15 mm tall and 2.8 mm deep. Its capacitance value is 56pF. It has a tolerance of 5%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

