| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Minimum Input Voltage (V) | 180 |
| Maximum Input Voltage (V) | 280 |
| Maximum Input Current (mA) | 2 |
| Maximum Output Voltage (V) | 600(RMS) |
| Maximum Output Current (A) | 30 |
| Output Device | SCR |
| Output Type | AC |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 150 |
| Maximum Off-State Leakage Current (uA) | 250 |
| Typical Input to Output Capacitance (pF) | 8 |
| Maximum Turn-On Time (ms) | 20 |
| Maximum Turn-Off Time (ms) | 30 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | DIN Rail |
| Package Height | 97.8 |
| Package Width | 22.5 |
| Package Length | 120.8 |
| PCB changed | 4 |
| Pin Count | 4 |