HoneywellGLLA03A1BSwitch Limit
Switch Limit N.O./N.C. Side Rotary with Roller Screw Mount 5N Rotary Conduit
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Global | |
| Side Rotary with Roller | |
| Rotary | |
| N.O./N.C. | |
| 5000000 | |
| 5 | |
| Screw Mount | |
| Conduit | |
| 15° | |
| 60° | |
| -10 | |
| 80 |
By activating through the motion or presence of another object, this global GLLA03A1B limit switch from Honeywell can provide you specific information based on the switch's position. GLLA03A1B is housed in plastic. This limit switch has an operating temperature range of -10 °C to 80 °C. The GLLA03A1B limit switch has a conduit termination style.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

