VishayGLL4761A-E3/96齐纳二极管

Zener Diode Single 75V 5% 175Ohm 1000mW 2-Pin MELF T/R

Check out this perfect GLL4761A-E3/96 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 3.3 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 60 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 75 V and a voltage tolerance of 5%.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    6 星期
    • Price: $0.2957
    1. 1500+$0.2957
    2. 3000+$0.2927
    3. 6000+$0.2898
    4. 9000+$0.2869
    5. 12000+$0.2841
    6. 15000+$0.2812
    7. 24000+$0.2784
    8. 30000+$0.2756
    9. 60000+$0.2729

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。