HoneywellGLBC02A2BSwitch Limit
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Global | |
| Side Rotary with Roller | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 600 | |
| 15000000 | |
| 0.33 | |
| Screw Mount | |
| Conduit | |
| 26° | |
| 59° | |
| -25 | |
| 85 | |
| 42 | |
| 62 | |
| 145.8 |
Are you looking for a device that can relay information to the processor based on its motion? The global GLBC02A2B limit switch from Honeywell is for you. This device has a maximum current rating of 6 A @ 120VAC. It has a SPDT configuration. GLBC02A2B is housed in zinc die cast. This limit switch has an operating temperature range of -25 °C to 85 °C. The GLBC02A2B limit switch has a conduit termination style. This product is 42 mm long, 145.8 mm tall and 62 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

