| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.5 |
| Maximum Continuous Drain Current (A) | 9 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 100 |
| Maximum Drain-Source Resistance (mOhm) | 11.6@10V |
| Typical Gate Charge @ Vgs (nC) | 5.1@4.5V|13.3@10V |
| Typical Gate Charge @ 10V (nC) | 13.3 |
| Typical Input Capacitance @ Vds (pF) | 990@25V |
| Maximum Power Dissipation (mW) | 3100 |
| Typical Fall Time (ns) | 4.7 |
| Typical Rise Time (ns) | 2.2 |
| Typical Turn-Off Delay Time (ns) | 9.6 |
| Typical Turn-On Delay Time (ns) | 1.6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 1.17(Max) |
| Package Width | 5.85(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |