Murata ManufacturingGJM1555C1H1R7BB01D多层陶瓷电容器

Cap Ceramic 1.7pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GJM1555C1H1R7BB01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1.7pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.0098
    1. 10000+$0.0098
    2. 20000+$0.0083

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。