TE ConnectivityGDH04S04Switch DIP
Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Rocker | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 0 | |
| Tape | |
| Tape | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 8 | |
| 3.81 | |
| 7.59 | |
| Straight | |
| -30 | |
| 85 | |
| Tube | |
| 6.2 | |
| 6.2 | |
| 2.21 | |
| 6.2 | |
| 8.13 | |
| 2.3 |
Look no further! The GDH04S04 dual in-line package switch, developed by TE Connectivity, can allow you to control multiple different paths on a printed circuit.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。