Comchip TechnologyGBPC1510W-GBridge Rectifiers
Rectifier Bridge Diode Single 1KV 15A 4-Pin Case GBPC-W Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 15 | |
| 700 | |
| 300 | |
| 1.1@7.5A | |
| 10 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 8.5(Max) mm |
| Package Width | 28.8(Max) mm |
| Package Length | 28.8(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case GBPC-W |
| 4 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

