SL Power / Advanced EnergyGB10S24P01交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 0.5A 12W 6-Pin
| EAR99 | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.5 | |
| 12 | |
| 100 | |
| 240 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 0.45 | |
| 47 to 63 | |
| 88(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 240mV | |
| Yes | |
| -25 | |
| 70 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 24.8 |
| Package Width | 40 |
| Package Length | 82 |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

