GeneSiC SemiconductorGB05MPS33-263Rectifiers
Diode Schottky SiC 3.3KV 11A 8-Pin(7+Tab) TO-263
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 3300 |
| Single Quint Anode | |
| 3300 | |
| 11 | |
| 50 | |
| 3@5A | |
| 10 | |
| 271000 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 4.43 |
| Package Width | 9.08 |
| Package Length | 10.18 |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | TO-263 |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

