OmronG9KB-1A DC12Power Relays
Power Relay 12VDC 50A SPST-NO(50.5mm 37mm 50.5mm) THT
OMRON’s Bi-directional DC Power Relay for Home Renewable Energy Systems and Electric Vehicles
The G9KB is part of OMRON’s response to the next stage of the renewable energy market, which will need reliable and safe switching between charging and discharging power from storage devices.
It is based on OMRON’s new arc cut off technology (CAE) that ‘stretches’ the arc using the magnetic force of a permanent magnet placed near the contact point.
Applications:
The G9KB relay expands design possibilities with a high DC load capability (600V 50A), designed to handle continuous carry current and provide highly effective non-polarized arc-controlled switching to maximize performance.
This makes the relay ideal for application within a power conditioner and domestic-scale renewable energy systems; for example, where electricity from solar panels is being used to charge an electric vehicle.
Also, it is suitable for next generation vehicle to home (V2H) and vehicle to grid (V2G) charger systems.
Applications include:
• Energy Storage Systems (ESS)
• Power Conditioners (PCS)
• Battery Management Units (BMU)
• Vehicle to Home (V2H) & Vehicle to Grid (V2G) Charger Systems
• DC Household Appliances
Download Datasheet (PDF) Download Whitepaper (PDF)
The G9KB is ideal for application within a power conditioner and domestic-scale renewable energy systems, as well as for next generation vehicle to home (V2H) and vehicle to grid (V2G) charger systems.
Features and benefits
• 600VDC, 50A bidirectional switching (one pole double break)
• OMRON advanced arc cut-off technology
• Low initial contact resistance ≤5 mΩ
• Low coil power consumption ~ 0.57W
• Wide ambient operating temperature from -40℃ to +85℃
• UL 60947-4-1 and EN 61810-10 certified (required for ESS)
Featured Articles and Videos
• How OMRON’s cool running G9KA relay enables efficient PCS design
• OMRON’s G3VM-VY relays offer reliability for test equipment
• 3 ways G6J relays revolutionize the telecom industry
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 12 | |
| 235.3 | |
| 51 | |
| 9VDC | |
| 1.2VDC | |
| 600 | |
| 50 | |
| 30 | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 85 | |
| 110 | |
| 50.5 | |
| 37 | |
| 50.5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。