| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.49.00.75 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage (V) | 24 |
| Coil Current (mA) | 71 |
| Coil Resistance (Ohm) | 303 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 50 |
| Maximum Pick-Up Voltage | 18VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum Switching Current (A) | 30 |
| Maximum Switching Power | 6.6kVA |
| Operate Time (ms) | 30 |
| Release Time (ms) | 30 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 1000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 120 |
| Product Length (mm) | 52.5 |
| Product Depth (mm) | 34.5 |
| Product Height (mm) | 55 |