| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage (V) | 6 |
| Coil Current (mA) | 46.7 |
| Coil Resistance (Ohm) | 129 |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 4.2VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 8 |
| Maximum Switching Power | 240W|2kVA |
| Operate Time (ms) | 10 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Latching Double Coil |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | Dust Cover |
| Product Weight (g) | 5.6 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 10 |