OmronG3VM41AR固态继电器
Solid State Relay 25mA 1.48V DC-IN 2.5A 32V AC/DC-OUT 4-Pin DIP Stick
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.41.00.30 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.18 | |
| 1.48 | |
| 25 | |
| 32 | |
| 2.5 | |
| MOSFET | |
| AC|DC | |
| 2500(RMS) | |
| 1 | |
| 0.8 | |
| 5 | |
| 1 | |
| 1 Form A | |
| -20 | |
| 65 | |
| Stick | |
| Mounting | Through Hole |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 4.58 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。