GeneSiC SemiconductorG3F75MT12J-TRMOSFETs
Trans MOSFET N-CH SiC 1.2KV 31A 8-Pin(7+Tab) TO-263 Automotive AEC-Q101
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 18 | |
| -55 to 175 | |
| 31 | |
| 100@18V | |
| 48@18V | |
| 988@800V | |
| 140000 | |
| 8 | |
| 9 | |
| 17 | |
| 20 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) |
| Package Width | 9.23(Max) |
| Package Length | 10.28(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | TO-263 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。