| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8414.59.65.60 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| 产品类别 | AC Blower |
| Maximum Voltage Rating (V) | 230 |
| Line Current (A) | 1.05|1.23 |
| Power Rating (W) | 240|280 |
| Typical Speed (r/min) | 2100 |
| Bearings | Ball |
| Mounting | Flange Mount |
| Protection | IP44|Thermal Overload Protector |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 50 |
| Product Length (Metric) (mm) | 227 |
| Product Depth (Metric) (mm) | 130 |
| Product Height (Metric) (mm) | 262 |