VishayG20S-A矩形连接器

Conn Rack and Panel PIN/SKT 1/1 POS 6.73mm Solder Cup ST

An ideal solution for versatile electrical connections, this rack and panel G20S-A USB connector from Vishay keeps a strong and rugged connection. This is a 1-row connector. This PL/RCP connector's 1 / 1 contacts that are made out of brass/phosphor bronze and plated with gold. Its pitch is 6.73 mm. It has a straight body orientation. G20S-A is housed in diallyl phthalate. This device has a maximum current rating of 7.5 A. It uses the solder cup termination method. This product is 11.1 mm long, 3.17 mm tall and 19.05 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 42
  • Manufacturer Lead Time:
    40 星期
    • Price: $10.056
    1. 1+$10.056
    2. 100+$9.251
    3. 500+$8.150

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。