NKK SwitchesG01PESwitch Indicators
Switch Indicators 2.1VDC 20mA LED Rectangular PC Pins PC Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| LED | |
| Yellow | |
| Rectangular | |
| Round Dome | |
| 2.1VDC | |
| 20 | |
| PC Pins | |
| PC Mount | |
| -25 | |
| 85 | |
| 7 | |
| 4.5 | |
| 9 |
Do you need to know the status of a switch? The G01PE switch indicator, developed by NKK Switches, gives you a visual notification on the status of the switch. This switch indicator has an operating temperature range of -25 °C to 85 °C. This product is 7 mm long, 9 mm tall and 4.5 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

