Diodes IncorporatedFZT851QTA通用双极型晶体管
Trans GP BJT NPN 60V 6A 3000mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 150 | |
| 60 | |
| 7 | |
| 1.2@300mA@6A | |
| 0.05@5mA@0.1A|0.1@50mA@1A|0.17@50mA@2A|0.375@300mA@6A | |
| 6 | |
| 50 | |
| 100@10mA@1V|100@2A@1V|75@5A@1V|25@10A@1V | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

