onsemiFXM2IC102L8X电平转换器
Voltage Level Translator 2-CH Bidirectional 8-Pin MicroPak W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 15.5@1.65V to 1.95V | |
| 36.5 | |
| 3-State|Open Drain | |
| 6 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.002 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 8 |
| Supplier Package | MicroPak W |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
