| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Application | AC and DC Drives|Common DC Bus|Power Converters|Power Rectifiers|Soft Starters |
| Fuse Size (mm) | 14 X 51 |
| Current Rating (A) | 30 |
| Maximum Voltage Rating (V) | 700 |
| Maximum AC Voltage Rating (V) | 700 |
| Maximum Power Dissipation (W) | 9 |
| Typical Melting I2t (A²S) | 58 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Packaging | Carton |
| Product Weight (g) | 20.3 |
| Product Length (mm) | 50.8 |
| Product Diameter (mm) | 14.3 |
| Mounting | Holder |