10-25% 折扣
SamtecFWJ-02-02-T-S-RA连接器插头及 PCB 插座
Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 7.92 | |
| 10.17 | |
| 6.35 | |
| Through Hole |
Samtec brings you their unshrouded FWJ-02-02-T-S-RA header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. Its pitch is 3.96 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 13.1 A/contact. FWJ-02-02-T-S-RA is housed in black polyester. This product is 7.92 mm long, 6.35 mm tall and 10.17 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

