SamtecFTSH-103-03-F-DV连接器插头及 PCB 插座
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Layer | |
| 3.81 | |
| 5.84 | |
| 4.57 | |
| TIGER CLAW™ | |
| Surface Mount |
Think of Samtec's unshrouded FTSH-103-03-F-DV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. This product is 3.81 mm long, 4.57 mm tall and 5.84 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FTSH-103-03-F-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

