SamtecFTE-110-02-G-DV连接器插头及 PCB 插座
Conn Unshrouded Header HDR 20 POS 0.8mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 1.2 | |
| 2.2/Contact | |
| 301VDC|213VAC | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 8 | |
| 4.57 | |
| 6.15 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded FTE-110-02-G-DV header connector from Samtec on your PCB today! This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of 2.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 8 mm long, 6.15 mm tall and 4.57 mm deep. This connector has an operating temperature of -55 to 125 °C. FTE-110-02-G-DV is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

