FTDI ChipFT232HPQ-TRAYUARTs
USB 3.0-to-UART 1-CH 245byte FIFO 1.2V/3.3V 56-Pin QFN EP Tray
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| 245 | |
| 245 | |
| 8 | |
| 320Mbps | |
| No | |
| RS-232|RS-422|RS-485 | |
| 1.08|2.97 | |
| 1.32|3.63 | |
| 1.2|3.3 | |
| 1.64(Typ) | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Extended | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
