FTDI ChipFT220XS-UUSB 接口集成电路
Full Speed USB 4Bit SPI IC USB 1.1/USB 2.0 5V Tube 16-Pin SSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB 4Bit SPI IC | |
| Yes | |
| Full Speed | |
| 480 | |
| 12.02 | |
| USB 1.1/USB 2.0 | |
| SPI | |
| 2.97 | |
| 5.5 | |
| 5 | |
| 10.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.91 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。