GeneSiC SemiconductorFST16080Rectifiers
Diode Schottky 80V 160A 3-Pin(3+Tab) TO-249AB
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Dual Common Cathode | |
| 80 | |
| 160 | |
| 1200 | |
| 0.88 | |
| 1000 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 10.67(Max) mm |
| Package Length | 61.21(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-249AB |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。