| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Gender | M-M |
| Connector Type A | FFC Jumper |
| Connector Type B | FFC Jumper |
| Cable Length (m) | 0.057 |
| Maximum Voltage Rating | 300VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Current Rating (A) | 3/Contact |