| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9031.80.80.85 |
| Automotive | No |
| PPAP | No |
| Sensor Type | Force Sensor |
| Module/IC Classification | IC |
| Maximum Operating Force | 10N |
| Vibration Rating (g) | 20 |
| Shock Rating (g) | 150 |
| Typical Response Time (ms) | 0.1 |
| Typical Output Resistance (Ohm) | 5000 |
| Minimum Operating Supply Voltage (V) | 3.3 |
| Typical Operating Supply Voltage (V) | 10 |
| Maximum Operating Supply Voltage (V) | 12.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Linearity Error (%) | ±0.5 |
| Packaging | Tape and Reel |