onsemiFSB50250AIntelligent Power Modules - IPMs
IPM MOSFET 500V 1.2A 23-Pin SPM5E-023 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Hex | |
| Three | |
| Under Voltage | |
| 500 | |
| 1.2 | |
| 1500 | |
| 13.4 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) |
| Package Width | 12 |
| Package Length | 29 |
| PCB changed | 23 |
| Standard Package Name | DIP |
| Supplier Package | SPM5E-023 |
| 23 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

