| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | FSA3357K8X |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Single SP3T |
| Switch Architecture | SP3T |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 3 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 2(Typ)@1.95V|1.1(Typ)@2.7V|0.7(Typ)@3.6V|0.4(Typ)@5.5V |
| Maximum Turn-On Time (ns) | 32@1.95V |
| Maximum Turn-Off Time (ns) | 14@1.95V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 250(Typ)@5.5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 1.65 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum High Level Output Current (mA) | 128 |
| Maximum On Resistance (Ohm) | 50@1.65V |
| Maximum On Resistance Range (Ohm) | 45 to 60 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 180 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | US |
| Pin Count | 8 |
| Lead Shape | Gull-wing |