NXP SemiconductorsFS32V232BMN2VUB微处理器
MPU RISC 32bit/64bit 800MHz 621-Pin FCBGA Tray Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| LTB | |
| 8542.31.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| RISC | |
| ARM Cortex A53|ARM Cortex M4 | |
| 3 | |
| 32|64 | |
| 800 | |
| CAN/Ethernet/I2C/SPI/UART | |
| 1 | |
| 0 | |
| 0 | |
| No | |
| 4 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 1.425|1.71|2.375|3.15 | |
| 1.5|1.8|2.5|3.3 | |
| 1.575|1.95|2.625|3.6 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.97 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 621 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 621 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
