NKK SwitchesFR01KC16H-SSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Shaft | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 100 | |
| 625 | |
| 625 | |
| Hexadecimal Complement | |
| 7 | |
| No | |
| Through Hole | |
| PC Pins | |
| 5 | |
| 2.54 | |
| Right Angle | |
| -25 | |
| 85 | |
| Tube | |
| 10 | |
| 13.55 | |
| 10 |
The FR01KC16H-S dual in-line package switch, developed by NKK Switches, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01KC16H-S DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 10 mm tall and 13.55 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

