AbraconFOXSLF/100-20石英晶体
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/SLF Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.60.00.50 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 10 | |
| ±30 | |
| ±50 | |
| ±3 | |
| 20 | |
| 60 | |
| Fundamental | |
| -20 | |
| 70 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3.6(Max) mm |
| Package Width | 4.65 mm |
| Package Length | 11.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/SLF |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

