onsemiFOD420SV三端双向可控硅及SCR输出光电耦合器
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| 60 | |
| cUL|FIMKO|UL|VDE | |
| Triac | |
| AC | |
| 420 | |
| 5000 | |
| 1.28 | |
| 1.5 | |
| 600 | |
| 6 | |
| 10000 | |
| 30 | |
| 0.75(Typ) | |
| 300 | |
| 8.5 | |
| 500 | |
| -55 | |
| 100 | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 4(Max) mm |
| Package Width | 7(Max) mm |
| Package Length | 7.8(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

