| 欧盟RoHS指令 | RoHS Not Applicable |
| 美国出口管制分类ECCN编码 | 3A992 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Digital |
| Style | Handheld |
| Display Digits | 4.5 |
| Diode Test | Yes |
| Continuity Test | Yes |
| Low Battery Indication | No |
| Data Hold | No |
| Ranging | Auto/Manual |
| Maximum AC Voltage Measurement (V) | 1000 |
| Maximum DC Voltage Measurement (V) | 1000 |
| Maximum AC Current Measurement (A) | 10 |
| Maximum DC Current Measurement (A) | 10 |
| Maximum Resistance Measurement (MOhm) | 50 |
| Maximum Frequency Measurement (MHz) | 0.199 |
| Maximum Temperature Measurement (°C) | 1090 |