| 欧盟RoHS指令 | RoHS Not Applicable |
| 美国出口管制分类ECCN编码 | 3A992.a |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Digital |
| Style | Handheld |
| Display Type | LCD |
| Diode Test | No |
| Continuity Test | No |
| Low Battery Indication | No |
| Data Hold | No |
| Maximum AC Voltage Measurement (V) | 1000 |
| Maximum DC Voltage Measurement (V) | 1000 |
| Maximum AC Current Measurement (A) | 10 |
| Maximum DC Current Measurement (A) | 10 |
| Maximum Capacitance Measurement (uF) | 100000 |
| Maximum Resistance Measurement (MOhm) | 500 |
| Maximum Frequency Measurement (MHz) | 1 |
| Maximum Temperature Measurement (°C) | 1350 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 55 |