| 欧盟RoHS指令 | RoHS Not Applicable |
| 美国出口管制分类ECCN编码 | 3A992.a |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Digital |
| Style | Handheld |
| Diode Test | Yes |
| Continuity Test | Yes |
| Low Battery Indication | No |
| Data Hold | No |
| Maximum AC Voltage Measurement (V) | 1000 |
| Maximum DC Voltage Measurement (V) | 1000 |
| Maximum AC Current Measurement (A) | 0.4 |
| Maximum DC Current Measurement (A) | 0.4 |
| Maximum Resistance Measurement (MOhm) | 50 |
| Maximum Frequency Measurement (MHz) | 0.09999 |
| Maximum Temperature Measurement (°C) | 537 |
| IP Rating | IP40 |
| Warranty (Year) | 3Year |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 55 |
| Product Weight (g) | 550 |
| Dimensions (mm) | 100x203x50 |