| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8548.00.00.00 |
| Automotive | No |
| PPAP | No |
| Maximum Current Rating (A) | 12 |
| Maximum Voltage Rating | 75VDC |
| Mounting | Through Hole |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 48.3 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 11.7 |