LittelfuseFLSR450.XXID保险丝
Fuse Class RK5 Slow Blow Acting 450A 600V Holder Lug 217.5 X 78.6 X 84.9mm CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class RK5 | |
| Slow Blow | |
| All General Purpose Circuit|Distribution Panelboard|Individual Fused Combination Motor Controller|Industrial Control Panel|Motor Control Center Mains and Motor Branch Circuit|Service Entrance Switch|Switchboard Main and Feeder Switch | |
| 217.5 X 78.6 X 84.9 | |
| 450 | |
| 600 | |
| 600 | |
| 300 | |
| Lug | |
| 2 | |
| 78.6 | |
| 217.5 | |
| 84.9 | |
| Holder |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
