| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Actuator Style | Rocker |
| Maximum Current Rating (A) | 6@250VAC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 50000 |
| Mechanical Life (Cycles) | 100000 |
| Actuator Color | White |
| Actuator Length (mm) | 12 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5 |
| Mounting | Panel Mount |
| Termination Style | Hooking Wire Lead |
| Number of Terminals | 6 |
| Terminal Length (mm) | 6 |
| Terminal Pitch (mm) | 5 |
| Seal Description | Insert Molded Rubber |
| Color | White |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Body Length (mm) | 18 |
| Body Depth (mm) | 12.8 |
| Body Height (mm) | 16.5 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 12.8 |
| Product Height (mm) | 29.5 |
| Actuator Depth (mm) | 11.5 |
| Actuator Height (mm) | 13(Min) |