WIMAFKP2D012201D00HSSD塑料薄膜电容器
Cap Film 0.0022uF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0022uF | |
| 2.5% | |
| 100VDC|63VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 4.5 X 6 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 7.2(Max) | |
| 4.5(Max) | |
| 6(Max) | |
| 0.313 | |
| 0.5 | |
| 6 | |
| 6(Max) |
This pulse FKP2D012201D00HSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.0022uF. The FKP2D012201D00HSSD part has a radial termination style. It has a tolerance of 2.5%. This product is 7.2(Max) mm long, 6(Max) mm tall and 4.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

