10-25% 折扣

TDKFK24C0G2E222J多层陶瓷电容器

Cap Ceramic 0.0022uF 250V C0G 5% Radial 5mm 125°C Tape and Box

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this FK24C0G2E222J multilayer ceramic capacitor from TDK! Users like its outside bend standoff wire form. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 0.0022uF. This product is 4.5(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. The FK24C0G2E222J MLCC capacitor has a radial termination style.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。