TDKFK16X7R1E105K多层陶瓷电容器
Cap Ceramic 1uF 25V X7R 10% Radial 2.5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 5.5 X 3.5 X 6 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 5.5(Max) | |
| 3.5(Max) | |
| 6(Max) | |
| 6(Max) |
This FK16X7R1E105K multilayer ceramic capacitor from TDK is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. Users like its inside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1uF. The FK16X7R1E105K MLCC capacitor has a radial termination style. This product is 5.5(Max) mm long, 6(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

