onsemiFGH4L50T65MQDC50IGBT 芯片
Trans IGBT Chip N-CH 650V 100A 246W 4-Pin(4+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single Dual Emitter | |
| ±20 | |
| 650 | |
| 1.45 | |
| 100 | |
| 0.4 | |
| 246 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 22.54 mm |
| Package Width | 5 mm |
| Package Length | 15.6 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。