onsemiFFSH3065B-F085Rectifiers
Diode Schottky SiC 650V 37A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
Silicon Carbide (SiC) Schottky Diode -EliteSiC, 30A, 650V, D2, TO-247-2L Auto SiC 650V 30A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| SiC | |
| Single | |
| 650 | |
| 37 | |
| 110 | |
| 1.7@30A | |
| 40 | |
| 1260(Typ) | |
| 268000 | |
| -55 | |
| 175 | |
| Tube | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 20.57 |
| Package Width | 4.7 |
| Package Length | 15.62 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

