50-75% 折扣
onsemiFFSH20120A-F085Rectifiers
Diode Schottky SiC 1.2KV 30A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
Silicon Carbide (SiC) Schottky Diode -EliteSiC, 20A, 1200V, D1, TO-247-2L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| SiC | |
| Single | |
| 1200 | |
| 30 | |
| 135 | |
| 1.75@20A | |
| 200 | |
| 1220(Typ) | |
| 273000 | |
| -55 | |
| 175 | |
| Tube | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 20.57 mm |
| Package Width | 4.7 mm |
| Package Length | 15.62 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。