onsemiFFSD0665B-F085Rectifiers
Diode Schottky SiC 650V 9.1A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Silicon Carbide (SiC) Schottky Diode -EliteSiC, 6A, 650V, D2, DPAK
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| SiC | |
| Single Dual Cathode | |
| 650 | |
| 9.1 | |
| 28 | |
| 1.7@6A | |
| 40 | |
| 259(Typ) | |
| 75000 | |
| -55 | |
| 175 | |
| Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.54 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。