SamtecFFSD-17-D-05.00-01-N扁平/带状电缆组件

Cable Assembly 0.12m 30AWG 0.64mm 34 to 34 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

Use this FFSD-17-D-05.00-01-N flat ribbon cable assembly from Samtec to group together many parallel conducting wires. Its cable is 0.127 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C.

4 个零件: 可以在 2 天内配送

    Total$17.72Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2506+
      Manufacturer Lead Time:
      3 星期
      Country Of origin:
      中国
      • In Stock: 4
      • Price: $17.72

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。